- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0801661
0801661
Phoenix Contact
Sealing Frame With Locking Latch, Size B24, With Flat Gasket, For 10 Small Sleeves
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sealing Frame With Locking Latch, Size B24, With Flat Gasket, For 10 Small Sleeves
Search Keywords: 0801661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801661
-
Alias/AKA:CES-B24-HFFS-PLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealing
-
Dimension:20 mm
-
Color:Black
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT