- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0801651
0801651
Phoenix Contact
Snap-on frame - type: B16 - length: 128 mm - width: 64 mm - height: 39 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap-on frame - type: B16 - length: 128 mm - width: 64 mm - height: 39 mm - color: black
Search Keywords: 0801651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801651
-
Alias/AKA:CES-B16-SF-PLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
46
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments