Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0801647

Snap-on frame - type: B24 - length: 155 mm - width: 64 mm - height: 39 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap-on frame - type: B24 - length: 155 mm - width: 64 mm - height: 39 mm - color: black
Search Keywords: 0801647
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0801647
  • Alias/AKA:
    CES-B24-SF-PLBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Frame
  • Dimension:
    6.1 in
  • Color:
    Black
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0801647 RoHS compliant?
Yes, 0801647 is RoHS compliant.
What is the lead time for 0801647?
The standard lead time for 0801647 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
Manufacturer Stock:
167 can ship
Minimum Order Quantity:
2
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$13.13
10 +
$12.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!