- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0801645
0801645
Phoenix Contact
Locking element - type: B10 - length: 100 mm - width: 57 mm - height: 17 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking element - type: B10 - length: 100 mm - width: 57 mm - height: 17 mm
Search Keywords: 0801645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801645
-
Alias/AKA:CES-B10-SFC-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Locking Element
-
Color:Metallic
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$21.53
10
$20.19
25
$18.99
50
$18.19
100
$17.68
250
$17.21
500 +
$16.95
Click for Quote
Log in
to unlock special pricing