- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0801625
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
0801625
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... 8 mm - color: black
Search Keywords: 0801625
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0801625 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016935050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sleeve |
| Color: | Black |
| Body Material: | Acryl-Nitrile-Butadiene Rubber |
Product Guides
+
Frequently Asked Questions
Is 0801625 discontinued?
Yes, 0801625 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0801625?
The recommended replacement for 0801625 is 1797326 from Phoenix Contact, available from OnlineComponents.com.
Is 0801625 RoHS compliant?
Yes, 0801625 is RoHS compliant.
What is the lead time for 0801625?
The standard lead time for 0801625 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.