- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0801594
0801594
Phoenix Contact
The 0801594 is a slide-on, perforated shrink sleeve on a roll, designed for permanent conductor and cable marking.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0801594 is a slide-on, perforated shrink sleeve on a roll, designed for permanent conductor and cable marking.
Search Keywords: 0801594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801594
-
Alias/AKA:WMS-6-4-(15X10)RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:6.4 mm
-
Marker Type:Shrink Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments