- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0801453
0801453
Phoenix Contact
Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 1.5 ... 35 mm - lettering field size: 23 x 4 mm - Number of individual labels: 30
Search Keywords: 0801453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801453
-
Alias/AKA:UCT-WMT-(23X4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polycarbonate
-
Marker Color:White
-
Maximum Cable Diameter:35 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Manufacturer Stock:
901
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments