- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0801377
Phoenix Contact
0801377
Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 V2A UNPERF 2000MM - 0801377
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 V2A UNPERF 2000MM - 0801377
Search Keywords: 0801377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801377
-
Alias/AKA:NS-35/-7-5-V2A-UNPERF-2000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7216610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Rail
-
Dimension:2000 x 35 x 7.5 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0801377 RoHS compliant?
Yes, 0801377 is RoHS compliant.
What is the lead time for 0801377?
The standard lead time for 0801377 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112 Meters
Can Ship immediately
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$80.35
5
$64.86
10
$62.45
25
$59.52
50
$58.56
100
$58.41
250 +
$58.27
Click for Quote
Log in
to unlock special pricing