- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0800967
0800967
Phoenix Contact
Terminal Block Tag Carrier STP Series - STP5-2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Tag Carrier STP Series - STP5-2
Search Keywords: 0800967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800967
-
Alias/AKA:STP-5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Marker Carrier
-
Dimension:26 x 5 x 22 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$1.87
50
$1.78
100 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments