Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0800886

Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
Search Keywords: 0800886
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0800886
Alias/AKA: E/NS-35-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Clamp
Dimension: 48.6 x 9.5 x 32.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0800886 RoHS compliant?
Yes, 0800886 is RoHS compliant.
What is the lead time for 0800886?
The standard lead time for 0800886 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,815   can ship 12/4/26
Minimum Order Quantity:
10
47 Weeks can ship 10/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.66
50 +
$1.58
Click for Quote
Log in to unlock special pricing
Accessories
Show 34 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!