- Home ›
- All Products›
- 0800721
0800721
Phoenix Contact
Insert label - Strip - blue - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter rang ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert label - Strip - blue - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20
Search Keywords: 0800721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800721
-
Alias/AKA:PABA-BU/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$10.01
25
$9.51
50 +
$9.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments