- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800420:0004
0800420:0004
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm
Search Keywords: 08004200004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800420:0004
-
Alias/AKA:PMH-0:ZAHLEN-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Conductor Marking Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.1396
1,000
$0.1329
2,500
$0.1309
5,000
$0.1265
7,500
$0.1246
25,000
$0.1227
50,000
$0.1209
100,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing