Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0800407

Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - TH ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 30 x 4 mm - Number of individual labels: 500
Search Keywords: 0800407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0800407
Alias/AKA: WMS-2-4-(30X4)R-YE
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polyolefin
Marker Color: Yellow
Maximum Cable Diameter: 2.4 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0800407 RoHS compliant?
Yes, 0800407 is RoHS compliant.
What is the lead time for 0800407?
The standard lead time for 0800407 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$174.52
5 +
$165.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!