Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0800391

Heat Shrinkable Label - 0.35" x 0.59" (9.0mm x 15.0mm) - For Use With Thermomark Printer - Polyolefin - White.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrinkable Label - 0.35" x 0.59" (9.0mm x 15.0mm) - For Use With Thermomark Printer - Polyolefin - White.
Search Keywords: 0800391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0800391
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.8 mm
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 0800391?
The recommended replacement for 0800391 is 0801014 from Phoenix Contact, available from OnlineComponents.com.
Is 0800391 RoHS compliant?
Yes, 0800391 is RoHS compliant.
What is the lead time for 0800391?
The standard lead time for 0800391 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$483.31
5 +
$459.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!