Image is representational - see mfr. specs

Heat Shrinkable Label - 0.20" x 0.59" (5.0mm x 15.0mm) - For Use With Thermomark Printer - Polyolefin - White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrinkable Label - 0.20" x 0.59" (5.0mm x 15.0mm) - For Use With Thermomark Printer - Polyolefin - White.
Search Keywords: 0800390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0800390
  • Alias/AKA:
    WMS-3-2-(15X5)RL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.2 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
4 Weeks can ship 6/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$575.46
5 +
$546.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!