- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800369
0800369
Phoenix Contact
Heat Shrinkable Label - 0.79" x 2.36" (20.0mm x 60.0mm) - For Use With Thermomark Printer - Polyolefin - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.79" x 2.36" (20.0mm x 60.0mm) - For Use With Thermomark Printer - Polyolefin - White.
Search Keywords: 0800369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800369
-
Alias/AKA:WMS-12-7-(60X20)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:12.7 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/30/26