- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800357
0800357
Phoenix Contact
Shock protection - Sheet - transparent - unlabeled - mounting type: adhesive - lettering field size: 80 x 42 mm - Number of in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shock protection - Sheet - transparent - unlabeled - mounting type: adhesive - lettering field size: 80 x 42 mm - Number of individual labels: 6
Search Keywords: 0800357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800357
-
Alias/AKA:EMLPR-(80X42)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Transparent
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$31.80
5
$31.32
30
$27.01
50
$26.60
100
$26.20
250
$25.60
500 +
$25.22
Click for Quote
Log in
to unlock special pricing