- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800343
0800343
Phoenix Contact
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMA ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 19 x 6 mm - Number of individual labels: 2500
Search Keywords: 0800343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800343
-
Alias/AKA:EMLS-(19X6)R-SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments