- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800341
0800341
Phoenix Contact
The 0800341 is a 15 x 15 mm high-temperature acrylate label for thermal transfer printers, resistant to short-term temperature ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0800341 is a 15 x 15 mm high-temperature acrylate label for thermal transfer printers, resistant to short-term temperatures up to 300°C.
Search Keywords: 0800341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800341
-
Alias/AKA:EML-HT-(15X15)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26