- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800338
0800338
Phoenix Contact
High-temperature label - for thermal transfer printers - resistant for 60 s at up to 300°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-temperature label - for thermal transfer printers - resistant for 60 s at up to 300°C
Search Keywords: 0800338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800338
-
Alias/AKA:EML-HT-(50X10)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments