- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800319
0800319
Phoenix Contact
The 0800319 is a continuous roll of white, halogen-free polyolefin shrink sleeve designed for slide-on cable marking.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0800319 is a continuous roll of white, halogen-free polyolefin shrink sleeve designed for slide-on cable marking.
Search Keywords: 0800319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800319
-
Alias/AKA:WMS-2-4-(EX4)RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.4 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
5 Weeks
can ship
7/8/26