- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0800307
Phoenix Contact
0800307
Connector Accessories Terminal Strip Marker Carriers Polyamide Gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0800307 |
| Alias/AKA: | UBE/D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Marker |
| Dimension: | 42.5 x 20 x 51.5 mm |
| Operating Temperature: | -40 to 100 °C |