Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0800294

The 0800294 is a continuous roll of white, halogen-free polyolefin shrink sleeve for labeling cables with diameters from 4.2 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 0800294 is a continuous roll of white, halogen-free polyolefin shrink sleeve for labeling cables with diameters from 4.2 mm to 12.7 mm.
Search Keywords: 0800294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0800294
Alias/AKA: WMS-12-7-(EX20)R
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polyolefin
Marker Color: White
Maximum Cable Diameter: 12.7 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0800294 RoHS compliant?
Yes, 0800294 is RoHS compliant.
What is the lead time for 0800294?
The standard lead time for 0800294 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 12/14/26
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.85
5 +
$198.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!