- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0790572
Phoenix Contact
0790572
Partition plate - length: 55.7 mm - width: 1.5 mm - height: 34.3 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0790572 |
| Alias/AKA: | ATP-OTTA-2-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Partition Plate |
| Dimension: | 55 x 1.5 x 51 mm |