- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0790569
Phoenix Contact
0790569
End cover for modular terminal blocks, Length: 43.5 mm, Width: 1.5 mm, Color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0790569
-
Alias/AKA:D-OTTA-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:43.5 x 1.5 mm
-
Operating Temperature:N/A