0790543
Phoenix Contact
Universal terminal block with bolt connection - with test socket screws - cross section: 0.1 - 2.5 mm² - width: 9 mm - color: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal terminal block with bolt connection - with test socket screws - cross section: 0.1 - 2.5 mm² - width: 9 mm - color: Gray
Search Keywords: 0790543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0790543
-
Alias/AKA:OTTA-2-5-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
Minimum Order Quantity:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$8.99
25
$8.54
50 +
$8.11
Click for Quote
Log in
to unlock special pricing