0790491
Phoenix Contact
Phoenix Contact Feed-Through Terminal Block; OTTA 25-M6; 115A; 600V; Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phoenix Contact Feed-Through Terminal Block; OTTA 25-M6; 115A; 600V; Gray
Search Keywords: 0790491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0790491
-
Alias/AKA:OTTA-25-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
661
can ship 7/1/26
Minimum Order Quantity:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$19.43
25
$18.46
50 +
$17.54
Click for Quote
Log in
to unlock special pricing