Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0790462

Terminal Block 2 PA Gray 1 800 V 41 8 kV 69 mm 11 mm 57 mm M4 | Phoenix Contact 0790462

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block 2 PA Gray 1 800 V 41 8 kV 69 mm 11 mm 57 mm M4 | Phoenix Contact 0790462
Search Keywords: 0790462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0790462
Alias/AKA: OTTA-6-T-P/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0790462 RoHS compliant?
Yes, 0790462 is RoHS compliant.
What is the lead time for 0790462?
The standard lead time for 0790462 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,041
Can Ship immediately
Manufacturer Stock:
6,809 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.32
50 +
$17.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!