- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0790459
Phoenix Contact
0790459
Terminal Block; 1.5 mm; Gray End cover, length: 69 mm, width: 2 mm, height: 41 mm, color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block; 1.5 mm; Gray End cover, length: 69 mm, width: 2 mm, height: 41 mm, color: gray
Search Keywords: 0790459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0790459
-
Alias/AKA:D-OTTA-6-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:69 x 1.5 x 52 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0790459 RoHS compliant?
Yes, 0790459 is RoHS compliant.
What is the lead time for 0790459?
The standard lead time for 0790459 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Manufacturer Stock:
962
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/15/26