Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0790404

Bolt connection terminal block - With test socket screws for insertion of test plugs - nom. voltage: 800 V - nominal current: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bolt connection terminal block - With test socket screws for insertion of test plugs - nom. voltage: 800 V - nominal current: 41 A - connection method: Bolt connection - number of connections: 2 - width: 11 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 0790404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0790404
Alias/AKA: OTTA-6-P/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0790404 RoHS compliant?
Yes, 0790404 is RoHS compliant.
What is the lead time for 0790404?
The standard lead time for 0790404 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Manufacturer Stock:
4,382 can ship
Minimum Order Quantity:
2
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.98
50 +
$9.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!