Available Replacements
Phoenix Contact
0719207
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of co ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: beige - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 0719207
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0719207 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0719207 discontinued?
Yes, 0719207 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0719207?
The recommended replacement for 0719207 is 3044102 from Phoenix Contact, available from OnlineComponents.com.
Is 0719207 RoHS compliant?
Yes, 0719207 is RoHS compliant.
What is the lead time for 0719207?
The standard lead time for 0719207 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.