0719142
Phoenix Contact
The 0719142 is a green, feed-through terminal block with a screw connection, rated for 800 V and a nominal current of 24 A.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The 0719142 is a green, feed-through terminal block with a screw connection, rated for 800 V and a nominal current of 24 A.
Search Keywords: 0719142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0719142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.