Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0719139

Terminal Block, Feed-Through, Screw conn, W: 5.2 mm, red, UK, 3 N RD | Phoenix Contact 0719139

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block, Feed-Through, Screw conn, W: 5.2 mm, red, UK, 3 N RD | Phoenix Contact 0719139
Search Keywords: 0719139
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0719139
Alias/AKA: UK-3-N-RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0719139 RoHS compliant?
Yes, 0719139 is RoHS compliant.
What is the lead time for 0719139?
The standard lead time for 0719139 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3.23
50 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!