- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0717979
0717979
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection - Cable lug connection - number of positions: 1 - load ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection - Cable lug connection - number of positions: 1 - load current: 232 A - cross section: 35 mm² - 95 mm² - AWG 4 - 2/0 - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray
Search Keywords: 0717979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0717979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block3837
-
Mounting:Wall Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:25 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:232 A
-
Wire Size:4-(2/0) AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent