- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0717241
0717241
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - width: 10.1 mm - color: gray
Search Keywords: 0717241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0717241
-
Alias/AKA:HDFKV-10-TWIN-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:70 A
-
Wire Size:6-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
13
$21.73
25
$16.95
38
$15.61
50 +
$15.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments