- Home ›
- All Products›
- 0717212
0717212
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 18.8 mm - color: gray
Search Keywords: 0717212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0717212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT