- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0717076
0717076
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection - Cable lug connection - number of positions: 1 - load ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection - Cable lug connection - number of positions: 1 - load current: 232 A - cross section: 35 mm² - 95 mm² - AWG 4 - 3/0 - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray
Search Keywords: 0717076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0717076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:232 A
-
Wire Size:(3/0)-4 AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.