- Home ›
- All Products›
- 0714037
0714037
Phoenix Contact
Panel feed-through terminal block - number of positions: 1 - width: 25 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - number of positions: 1 - width: 25 mm - color: gray
Search Keywords: 0714037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0714037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.