Phoenix Contact
0713122
Universal terminal with bolt connection - cross-point head screw - cross section: 1 mm² ... 25 mm² - width: 18 mm - color: gra ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0713122
-
Alias/AKA:OTTA-25-M6-PH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A