- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0712275
Phoenix Contact
0712275
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC
Search Keywords: 0712275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0712275
-
Alias/AKA:TCP-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:Blade
-
Operating Temperature:-20 to 60 °C
-
Mounting:Connector
Product Guides
+
Frequently Asked Questions
Is 0712275 RoHS compliant?
Yes, 0712275 is RoHS compliant.
What is the lead time for 0712275?
The standard lead time for 0712275 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
7 Weeks
can ship
11/2/26