- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0712194
Phoenix Contact
0712194
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 1A; Plug-In; Vol-Rtg 250/65VAC/VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0712194
-
Alias/AKA:TCP-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Blade
-
Operating Temperature:-20 to 60 °C
-
Mounting:Connector