- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0712123
Phoenix Contact
0712123
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 0.25A; Plug-In; Vol-Rtg 250/65VAC/VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0712123 |
| Alias/AKA: | TCP-0-25A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal |
| Voltage Rating: | 250,65 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 0.25 A |
| Terminal Design: | Blade |
| Operating Temperature: | -20 to 60 °C |
| Mounting: | Connector |