Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0711852

High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - height: 123.6 mm - color: blue - mounting type: NS 35/15 - NS 32
Search Keywords: 0711852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0711852
  • Alias/AKA:
    UKH-240-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0711852 RoHS compliant?
Yes, 0711852 is RoHS compliant.
What is the lead time for 0711852?
The standard lead time for 0711852 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
4 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$90.145
3
$81.950
6
$81.330
12
$77.490
21
$77.000
51
$76.060
102 +
$75.610
Click for Quote
Log in to unlock special pricing
Accessories

Join the circuit, keeping you connected to OnlineComponents.com and beyond!