0710947
Phoenix Contact
Disconnect terminal block - connection method: Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - connection method: Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray
Search Keywords: 0710947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0710947
-
Alias/AKA:URTK/S-IB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$21.05
25
$20.00
50 +
$19.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments