- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0710905
0710905
Phoenix Contact
Insertion bridge - 10-pos. - fully insulated - color of the insulation material: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - 10-pos. - fully insulated - color of the insulation material: orange
Search Keywords: 0710905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0710905
-
Alias/AKA:EB-10-6-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Pitch:6.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
153
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4
$6.68
50
$6.35
100 +
$6.03
Click for Quote
Log in
to unlock special pricing