Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0710044

Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header
Search Keywords: 0710044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0710044
Alias/AKA: DFK-MSTB-2-5/-4-GF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Wall Mount
Pitch: 5 mm
Number of Contacts: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0710044 RoHS compliant?
Yes, 0710044 is RoHS compliant.
What is the lead time for 0710044?
The standard lead time for 0710044 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 592
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.85
100
$5.80
250
$5.78
500
$5.77
1,000
$5.75
2,500
$5.74
5,000 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!