- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0709534
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
0709534
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray
Search Keywords: 0709534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0709534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:232 A
-
Wire Size:(2/0)-4 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0709534 discontinued?
Yes, 0709534 from Phoenix Contact is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0709534?
The recommended replacement for 0709534 is 1713223 from Phoenix Contact, available from OnlineComponents.com.
Is 0709534 RoHS compliant?
Yes, 0709534 is RoHS compliant.
What is the lead time for 0709534?
The standard lead time for 0709534 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT