- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0709110
0709110
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection - Solder connection - number of positions: 1 - load cu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Panel feed-through terminal block - connection method: Screw connection - Solder connection - number of positions: 1 - load current: 76 A - cross section: 0.5 mm² - 16 mm² - AWG 20 - 6 - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray
Search Keywords: 0709110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0709110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:M
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:76 A
-
Wire Size:6-20 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.3965
25
$10.1692
50
$8.7428
100
$8.3835
250
$8.1600
500
$7.9480
1,000 +
$7.8288
Click for Quote
Log in
to unlock special pricing