- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0708962
0708962
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection - Bolt connection - number of positions: 1 - load curr ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection - Bolt connection - number of positions: 1 - load current: 125 A - cross section: 6 mm² - 35 mm² - AWG 10 - 2 - connection direction of the conductor to plug-in direction: 90 ° - width: 15.1 mm - color: gray
Search Keywords: 0708962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0708962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.