Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0708250

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of po ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - AWG 24 - 10 - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray
Search Keywords: 0708250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0708250
Alias/AKA: VDFK-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Feed-Through Terminal Block
Mounting: Wall Mount
Gender: M
Termination Method: Solder
Pitch: 10 mm
Number of Circuits: 2
Maximum Voltage Rating: 500 V
Maximum Current Rating: 32 A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0708250 RoHS compliant?
Yes, 0708250 is RoHS compliant.
What is the lead time for 0708250?
The standard lead time for 0708250 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.91
100
$5.86
250
$5.83
500
$5.82
1,000
$5.80
2,500
$5.79
5,000 +
$5.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!